New Product
SC1730
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC1730

DigiKey Part Number
2648-SC1730-ND
Manufacturer
Manufacturer Product Number
SC1730
Description
RASPBERRY PI 45W USB-C POWER SUP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5V, 9V, 12V, 15V, 20V AC/DC External Wall Mount Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raspberry Pi
Series
-
Packaging
Box
Part Status
Active
Region Utilized
United Kingdom
Form
Wall Mount
Input Type
Fixed Blade
Voltage - Input
100 ~ 240 VAC
Voltage - Output
5V, 9V, 12V, 15V, 20V
Current - Output (Max)
5A
Output Connector
USB C Power Delivery (PD)
Cord Length
59" (1.50m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1312,45000 Kč312,45 Kč
Unit Price without VAT:312,45000 Kč
Unit Price with VAT:378,06450 Kč