5V, 9V, 12V, 15V, 20V AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC1733

DigiKey Part Number
2648-SC1733-ND
Manufacturer
Manufacturer Product Number
SC1733
Description
RASPBERRY PI 45W USB-C POWER SUP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
5V, 9V, 12V, 15V, 20V AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Fixed Blade
Manufacturer
Raspberry Pi
Voltage - Input
100 ~ 240 VAC
Packaging
Tray
Voltage - Output
5V, 9V, 12V, 15V, 20V
Part Status
Active
Current - Output (Max)
5A
Region Utilized
Australia
Output Connector
USB C Power Delivery (PD)
Form
Wall Mount (Class II)
Cord Length
59" (1.50m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 117
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1314,97000 Kč314,97 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:314,97000 Kč
Unit Price with VAT:381,11370 Kč