
SC1592 | |
|---|---|
DigiKey Part Number | 2648-SC1592-ND |
Manufacturer | |
Manufacturer Product Number | SC1592 |
Description | CM5104000 (COMPUTE MODULE CM5, 4 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2.4GHz 4 Core 4GB/0GB RAM ARM® Cortex®-A76 |
Datasheet | Datasheet |
Category | Form Factor Raspberry Pi |
Manufacturer Raspberry Pi | Expansion Site/Bus GPIO, I2C, I2S, PCIe, SPI, SDIO, UART, Wi-Fi/Bluetooth |
Series | RAM Capacity/Installed 4GB/0GB |
Packaging Box | Storage Interface eMMC, SDIO |
Part Status Active | Video Outputs HDMI, MIPI-CSI, MIPI-DSI, OpenGL |
Core Processor ARM® Cortex®-A76 | Ethernet 1Gbps |
Speed 2.4GHz | USB USB 2.0 (1), USB 3.0 (2) |
Number of Cores 4 | Watchdog Timer No |
Size / Dimension 2.170" x 1.570" (55.00mm x 40.00mm) | Operating Temperature -20°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 189,83000 Kč | 2 189,83 Kč |
| Unit Price without VAT: | 2 189,83000 Kč |
|---|---|
| Unit Price with VAT: | 2 649,69430 Kč |











