
SC1509-A4 | |
|---|---|
DigiKey Part Number | 2648-SC1509-A4TR-ND - Tape & Reel (TR) 2648-SC1509-A4CT-ND - Cut Tape (CT) 2648-SC1509-A4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC1509-A4 |
Description | RP2350A / 7" REEL - 500PCS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | - Microcontroller IC 60-QFN (7x7) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Supplier Device Package 60-QFN (7x7) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 60-VFQFN Exposed Pad |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,89820 Kč | 9 449,10 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |











