RP2040 Raspberry Pi Pico - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC0915

DigiKey Part Number
2648-SC0915TR-ND - Tape & Reel (TR)
2648-SC0915CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SC0915
Description
RASPBERRY PI PICO RP2040
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RP2040 Raspberry Pi Pico - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
SC0915 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
RP2040
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Fixed
Part Status
Active
Contents
Board(s)
Type
MCU 32-Bit
Suggested Programming Environment
C, C++, CircuitPython, MicroPython
Core Processor
ARM® Cortex®-M0+
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50 089
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
196,38000 Kč96,38 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 40083,99244 Kč201 581,86 Kč
Manufacturers Standard Package
Unit Price without VAT:96,38000 Kč
Unit Price with VAT:116,61980 Kč