

MB85RC256VPNF-G-JNERE1 | |
---|---|
DigiKey Part Number | 865-1261-2-ND - Tape & Reel (TR) 865-1261-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MB85RC256VPNF-G-JNERE1 |
Description | IC FRAM 256KBIT I2C 1MHZ 8SOP |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 256Kbit I2C 1 MHz 550 ns 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MB85RC256VPNF-G-JNERE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 550 ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 108,32000 Kč | 108,32 Kč |
10 | 100,83800 Kč | 1 008,38 Kč |
25 | 97,82600 Kč | 2 445,65 Kč |
50 | 95,53880 Kč | 4 776,94 Kč |
100 | 93,25590 Kč | 9 325,59 Kč |
250 | 90,26056 Kč | 22 565,14 Kč |
500 | 88,02008 Kč | 44 010,04 Kč |
Unit Price without VAT: | 108,32000 Kč |
---|---|
Unit Price with VAT: | 131,06720 Kč |