MB85R4M2TFN-G-JAE2 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


RAMXEED
In Stock: 0
Unit Price: 14,92429 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 39,98000 Kč
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB85R4M2TFN-G-JAE2

DigiKey Part Number
MB85R4M2TFN-G-JAE2-ND
Manufacturer
Manufacturer Product Number
MB85R4M2TFN-G-JAE2
Description
IC FRAM 4MBIT PAR 44TSOP
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 4Mbit Parallel 150 ns 44-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
256K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
150ns
Access Time
150 ns
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
126648,32825 Kč81 689,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:648,32825 Kč
Unit Price with VAT:784,47718 Kč