
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 125ns | |
Access Time | 125 ns | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | 368,72651 Kč | 46 459,54 Kč |
| Unit Price without VAT: | 368,72651 Kč |
|---|---|
| Unit Price with VAT: | 446,15908 Kč |


