
RTX-2016BD32-S-32.000-TR | |
|---|---|
DigiKey Part Number | 2151-RTX-2016BD32-S-32.000-TR-ND - Tape & Reel (TR) 2151-RTX-2016BD32-S-32.000-TRCT-ND - Cut Tape (CT) 2151-RTX-2016BD32-S-32.000-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTX-2016BD32-S-32.000-TR |
Description | XTAL OSC TCXO 32MHZ 2.8V CLP SNW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO Clipped Sine Wave Oscillator 2.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | ±1ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 10 | 55,26700 Kč | 552,67 Kč |
| 25 | 52,26000 Kč | 1 306,50 Kč |
| 50 | 50,10120 Kč | 2 505,06 Kč |
| 100 | 48,02660 Kč | 4 802,66 Kč |
| 250 | 45,42120 Kč | 11 355,30 Kč |
| 500 | 43,54524 Kč | 21 772,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 37,81845 Kč | 37 818,45 Kč |
| 2 000 | 36,25882 Kč | 72 517,64 Kč |
| 3 000 | 35,37722 Kč | 106 131,66 Kč |
| 5 000 | 34,29776 Kč | 171 488,80 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |




