RT3215-32.768-12.5-EXT6-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YIC
In Stock: 0
Unit Price: 11,34000 Kč
Datasheet

Parametric Equivalent


Micro Crystal AG
In Stock: 0
Unit Price: 11,65158 Kč
Datasheet

Parametric Equivalent


Micro Crystal AG
In Stock: 0
Unit Price: 9,24815 Kč
Datasheet

Parametric Equivalent


Micro Crystal AG
In Stock: 0
Unit Price: 8,56298 Kč
Datasheet

Parametric Equivalent


Micro Crystal AG
In Stock: 0
Unit Price: 8,92436 Kč
Datasheet

Parametric Equivalent


Hefei Jingweite Electronics Co., Ltd.
In Stock: 1 935
Unit Price: 9,45000 Kč
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 25 252
Unit Price: 15,75000 Kč
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 9 726
Unit Price: 12,81000 Kč
Datasheet

Parametric Equivalent


QST
In Stock: 102
Unit Price: 17,01000 Kč
Datasheet
32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT3215-32.768-12.5-EXT6-TR

DigiKey Part Number
2151-RT3215-32.768-12.5-EXT6-TR-ND - Tape & Reel (TR)
2151-RT3215-32.768-12.5-EXT6-TRCT-ND - Cut Tape (CT)
2151-RT3215-32.768-12.5-EXT6-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT3215-32.768-12.5-EXT6-TR
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 105°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
107,47500 Kč74,75 Kč
257,06360 Kč176,59 Kč
506,76980 Kč338,49 Kč
1006,49050 Kč649,05 Kč
2506,13812 Kč1 534,53 Kč
5005,88406 Kč2 942,03 Kč
1 0005,64048 Kč5 640,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,27512 Kč15 825,36 Kč
6 0005,05698 Kč30 341,88 Kč
9 0004,93364 Kč44 402,76 Kč
15 0004,78256 Kč71 738,40 Kč
21 0004,68562 Kč98 398,02 Kč
30 0004,58507 Kč137 552,10 Kč
36 0004,53451 Kč163 242,36 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč