
RT2012-32.768-7-20-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-RT2012-32.768-7-20-EXT-TR-ND - Tape & Reel (TR) 2151-RT2012-32.768-7-20-EXT-TRCT-ND - Cut Tape (CT) 2151-RT2012-32.768-7-20-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2012-32.768-7-20-EXT-TR |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (2x1.2) |
Frequency 32.768 kHz | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 7pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT1610-32.768-9-TR | Raltron Electronics | 5 000 | 2151-RT1610-32.768-9-TR-ND | 11,31669 Kč | Similar |
| RT2012-32.768-9-20-EXT-TR | Raltron Electronics | 4 213 | 2151-RT2012-32.768-9-20-EXT-TRCT-ND | 13,97000 Kč | Similar |
| RT2012-32.768-7-TR | Raltron Electronics | 2 147 | 2151-RT2012-32.768-7-TRCT-ND | 11,47000 Kč | Parametric Equivalent |
| 9HT11-32.768KDZB-T | TXC CORPORATION | 8 903 | 887-2616-1-ND | 17,10000 Kč | Similar |
| 9HT11-32.768KDZC-T | TXC CORPORATION | 6 945 | 887-1426-1-ND | 17,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 9,36400 Kč | 93,64 Kč |
| 25 | 8,85960 Kč | 221,49 Kč |
| 50 | 8,49240 Kč | 424,62 Kč |
| 100 | 8,13990 Kč | 813,99 Kč |
| 250 | 7,69736 Kč | 1 924,34 Kč |
| 500 | 7,37910 Kč | 3 689,55 Kč |
| 1 000 | 7,07398 Kč | 7 073,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,61585 Kč | 19 847,55 Kč |
| 6 000 | 6,34233 Kč | 38 053,98 Kč |
| 9 000 | 6,18766 Kč | 55 688,94 Kč |
| 15 000 | 6,10232 Kč | 91 534,80 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |

