
RT2012-32.768-9-20-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-RT2012-32.768-9-20-EXT-TR-ND - Tape & Reel (TR) 2151-RT2012-32.768-9-20-EXT-TRCT-ND - Cut Tape (CT) 2151-RT2012-32.768-9-20-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2012-32.768-9-20-EXT-TR |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 12,30500 Kč | 123,05 Kč |
| 25 | 11,64120 Kč | 291,03 Kč |
| 50 | 11,15840 Kč | 557,92 Kč |
| 100 | 10,69640 Kč | 1 069,64 Kč |
| 250 | 10,11600 Kč | 2 529,00 Kč |
| 500 | 9,69772 Kč | 4 848,86 Kč |
| 1 000 | 9,29644 Kč | 9 296,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,66106 Kč | 19 983,18 Kč |
| 6 000 | 6,38567 Kč | 38 314,02 Kč |
| 9 000 | 6,22994 Kč | 56 069,46 Kč |
| 15 000 | 6,14401 Kč | 92 160,15 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

