32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1610-32.768-9-TR

DigiKey Part Number
2151-RT1610-32.768-9-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1610-32.768-9-TR
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
90 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (1.6x1)
Frequency
32.768 kHz
Size / Dimension
0.063" L x 0.039" W (1.60mm x 1.00mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.020" (0.50mm)
Load Capacitance
9pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9HT12-32.768KDZY-TTXC CORPORATION162 135887-2624-1-ND25,44000 KčSimilar
CM1610H32768DZYTCitizen Finedevice Co Ltd4 518300-8875-1-ND21,69000 KčSimilar
CM9V-T1A-32.768KHZ-7PF-20PPM-TA-QCMicro Crystal AG36 5742195-CM9V-T1A-32.768KHZ-7PF-20PPM-TA-QCCT-ND10,84000 KčSimilar
ECS-.327-7-1210-TRECS Inc.18 95950-ECS-.327-7-1210-TRCT-ND27,32000 KčSimilar
ECS-.327-9-1210-TRECS Inc.49 317XC2283CT-ND28,57000 KčSimilar
In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00011,31669 Kč56 583,45 Kč
10 00010,84964 Kč108 496,40 Kč
15 00010,58557 Kč158 783,55 Kč
Manufacturers Standard Package
Unit Price without VAT:11,31669 Kč
Unit Price with VAT:13,69319 Kč