RT2012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT2012-32.768-7-20-EXT-TR

DigiKey Part Number
2151-RT2012-32.768-7-20-EXT-TR-ND - Tape & Reel (TR)
2151-RT2012-32.768-7-20-EXT-TRCT-ND - Cut Tape (CT)
2151-RT2012-32.768-7-20-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT2012-32.768-7-20-EXT-TR
Description
CRYSTAL 32.7680KHZ 7PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 185
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,83000 Kč10,83 Kč
109,37400 Kč93,74 Kč
258,85680 Kč221,42 Kč
508,49040 Kč424,52 Kč
1008,13830 Kč813,83 Kč
2507,69628 Kč1 924,07 Kč
5007,37798 Kč3 688,99 Kč
1 0007,07283 Kč7 072,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,60776 Kč19 823,28 Kč
6 0006,33458 Kč38 007,48 Kč
9 0006,18010 Kč55 620,90 Kč
15 0005,99097 Kč89 864,55 Kč
21 0005,86963 Kč123 262,23 Kč
30 0005,74369 Kč172 310,70 Kč
36 0005,68041 Kč204 494,76 Kč
Manufacturers Standard Package
Unit Price without VAT:10,83000 Kč
Unit Price with VAT:13,10430 Kč