RH100-24.000-20-3050-EXT-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 15 356
Unit Price: 11,47000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 6,92430 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 9,04051 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 10,51381 Kč
Datasheet

Similar


Citizen Finedevice Co Ltd
In Stock: 100 903
Unit Price: 15,22000 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 6,05588 Kč
Datasheet
24 MHz ±30ppm Crystal 20pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH100-24.000-20-3050-EXT-TR

DigiKey Part Number
2151-RH100-24.000-20-3050-EXT-TR-ND - Tape & Reel (TR)
2151-RH100-24.000-20-3050-EXT-TRCT-ND - Cut Tape (CT)
2151-RH100-24.000-20-3050-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH100-24.000-20-3050-EXT-TR
Description
CRYSTAL 24.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 20pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
403I35D24M00000CTS-Frequency Controls15 356110-403I35D24M00000CT-ND11,47000 KčSimilar
425F39E024M0000CTS-Frequency Controls0425F39E024M0000-ND6,92430 KčSimilar
8Z-24.000MAGJ-TTXC CORPORATION08Z-24.000MAGJ-T-ND9,04051 KčSimilar
AM-24.000MAGJ-TTXC CORPORATION0AM-24.000MAGJ-T-ND10,51381 KčSimilar
CS325S24000000ABJTCitizen Finedevice Co Ltd100 903300-3004-1-ND15,22000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,75000 Kč3,75 Kč
103,25300 Kč32,53 Kč
253,08680 Kč77,17 Kč
502,95740 Kč147,87 Kč
1002,83630 Kč283,63 Kč
2502,68200 Kč670,50 Kč
5002,57106 Kč1 285,53 Kč
1 0002,46491 Kč2 464,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,30523 Kč6 915,69 Kč
6 0002,20981 Kč13 258,86 Kč
9 0002,15588 Kč19 402,92 Kč
15 0002,08979 Kč31 346,85 Kč
21 0002,04737 Kč42 994,77 Kč
30 0002,00337 Kč60 101,10 Kč
Manufacturers Standard Package
Unit Price without VAT:3,75000 Kč
Unit Price with VAT:4,53750 Kč