Similar
Similar
Similar
Similar
Similar

425F39E024M0000 | |
|---|---|
DigiKey Part Number | 425F39E024M0000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 425F39E024M0000 |
Description | CRYSTAL 24.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±50ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 416F24035IDR | CTS-Frequency Controls | 0 | 416F24035IDR-ND | 10,92161 Kč | Similar |
| 416F24035IDT | CTS-Frequency Controls | 0 | 416F24035IDT-ND | 0,00000 Kč | Similar |
| 425F35E024M0000 | CTS-Frequency Controls | 0 | 425F35E024M0000-ND | 6,92430 Kč | Similar |
| 8Z-24.000MAGJ-T | TXC CORPORATION | 0 | 8Z-24.000MAGJ-T-ND | 9,04051 Kč | Similar |
| CS325S24000000ABJT | Citizen Finedevice Co Ltd | 100 903 | 300-3004-1-ND | 15,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,92430 Kč | 20 772,90 Kč |
| Unit Price without VAT: | 6,92430 Kč |
|---|---|
| Unit Price with VAT: | 8,37840 Kč |





