
CS325S24000000ABJT | |
|---|---|
DigiKey Part Number | 300-3004-2-ND - Tape & Reel (TR) 300-3004-1-ND - Cut Tape (CT) 300-3004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS325S24000000ABJT |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,22000 Kč | 15,22 Kč |
| 10 | 13,22200 Kč | 132,22 Kč |
| 25 | 12,50480 Kč | 312,62 Kč |
| 50 | 11,98360 Kč | 599,18 Kč |
| 100 | 11,48720 Kč | 1 148,72 Kč |
| 250 | 10,86404 Kč | 2 716,01 Kč |
| 500 | 10,41440 Kč | 5 207,20 Kč |
| 1 000 | 9,98374 Kč | 9 983,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,33742 Kč | 28 012,26 Kč |
| 6 000 | 8,95167 Kč | 53 710,02 Kč |
| 9 000 | 8,73357 Kč | 78 602,13 Kč |
| 15 000 | 8,46646 Kč | 126 996,90 Kč |
| 21 000 | 8,29513 Kč | 174 197,73 Kč |
| Unit Price without VAT: | 15,22000 Kč |
|---|---|
| Unit Price with VAT: | 18,41620 Kč |











