RDTE-4.000-5050-NS1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDTE-4.000-3030-NS1

DigiKey Part Number
2151-RDTE-4.000-3030-NS1TR-ND - Tape & Reel (TR)
2151-RDTE-4.000-3030-NS1CT-ND - Cut Tape (CT)
2151-RDTE-4.000-3030-NS1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RDTE-4.000-3030-NS1
Description
BUZZER MAGN 3V 0.12"X 0.12" SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 3 V 120mA 4kHz 72dB @ 3V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raltron Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
3 V
Voltage Range
2 ~ 4V
Frequency
4kHz
Technology
Magnetic
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
72dB @ 3V, 10cm
Current - Supply
120mA
Port Location
Side
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.126" L x 0.126" W (3.20mm x 3.20mm)
Height - Seated (Max)
0.091" (2.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 574
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,58000 Kč39,58 Kč
1030,97400 Kč309,74 Kč
2528,18720 Kč704,68 Kč
5026,27080 Kč1 313,54 Kč
10024,50230 Kč2 450,23 Kč
25022,37560 Kč5 593,90 Kč
50020,90958 Kč10 454,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00019,55625 Kč19 556,25 Kč
2 00018,48663 Kč36 973,26 Kč
Manufacturers Standard Package
Unit Price without VAT:39,58000 Kč
Unit Price with VAT:47,89180 Kč