
RDT-4.000-9090-NS2 | |
---|---|
DigiKey Part Number | 2151-RDT-4.000-9090-NS2TR-ND - Tape & Reel (TR) 2151-RDT-4.000-9090-NS2CT-ND - Cut Tape (CT) 2151-RDT-4.000-9090-NS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RDT-4.000-9090-NS2 |
Description | BUZZER PIEZO 3V 9X9MM W SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 3mA 4kHz 65dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 25V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 65dB @ 3V, 10cm | |
Current - Supply | 3mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 105°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.354" L x 0.354" W (9.00mm x 9.00mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,83000 Kč | 25,83 Kč |
10 | 20,20500 Kč | 202,05 Kč |
25 | 18,36360 Kč | 459,09 Kč |
50 | 17,10560 Kč | 855,28 Kč |
100 | 15,94540 Kč | 1 594,54 Kč |
250 | 14,54932 Kč | 3 637,33 Kč |
500 | 14,02276 Kč | 7 011,38 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 12,70193 Kč | 12 701,93 Kč |
2 000 | 11,88268 Kč | 23 765,36 Kč |
3 000 | 11,45650 Kč | 34 369,50 Kč |
Unit Price without VAT: | 25,83000 Kč |
---|---|
Unit Price with VAT: | 31,25430 Kč |