R26-32.768-12.5-CL61-NS1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Raltron Electronics
In Stock: 20 808
Unit Price: 2,73000 Kč
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 355
Unit Price: 2,31000 Kč
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 0
Unit Price: 2,94000 Kč
Datasheet

Similar


Citizen Finedevice Co Ltd
In Stock: 4 067
Unit Price: 20,79000 Kč
Datasheet

Similar


Citizen Finedevice Co Ltd
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Citizen Finedevice Co Ltd
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


MMD
In Stock: 0
Unit Price: 9,55395 Kč
Datasheet

Parametric Equivalent


MMD
In Stock: 0
Unit Price: 10,44084 Kč
Datasheet
32.768 kHz ±20ppm Crystal 12.5pF 35 kOhms Cylindrical Can, Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R26-32.768-12.5-CL61-NS1

DigiKey Part Number
2151-R26-32.768-12.5-CL61-NS1-ND
Manufacturer
Manufacturer Product Number
R26-32.768-12.5-CL61-NS1
Description
CRYSTAL 32.7680KHZ 12.5PF TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 35 kOhms Cylindrical Can, Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
35 kOhms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.083" Dia (2.10mm)
Height - Seated (Max)
0.244" (6.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
102,35200 Kč23,52 Kč
252,23400 Kč55,85 Kč
502,14180 Kč107,09 Kč
1002,05150 Kč205,15 Kč
2501,94104 Kč485,26 Kč
5001,86084 Kč930,42 Kč
1 0001,78399 Kč1 783,99 Kč
3 0001,66836 Kč5 005,08 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč