
R26-32.768-12.5-EXT | |
|---|---|
DigiKey Part Number | 2151-R26-32.768-12.5-EXT-ND |
Manufacturer | |
Manufacturer Product Number | R26-32.768-12.5-EXT |
Description | CRYSTAL 32.7680KHZ 12.5PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 35 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
Category | Load Capacitance 12.5pF |
Mfr | ESR (Equivalent Series Resistance) 35 kOhms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.083" Dia (2.10mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.244" (6.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R26-32.768-12.5 | Raltron Electronics | 7 905 | 2151-R26-32.768-12.5-ND | 2,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 2,08600 Kč | 20,86 Kč |
| 25 | 1,96880 Kč | 49,22 Kč |
| 50 | 1,88960 Kč | 94,48 Kč |
| 100 | 1,81030 Kč | 181,03 Kč |
| 250 | 1,71180 Kč | 427,95 Kč |
| 500 | 1,64132 Kč | 820,66 Kč |
| 1 000 | 1,57355 Kč | 1 573,55 Kč |
| 3 000 | 1,47170 Kč | 4 415,10 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |



