CFS-20632768DZCB is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Citizen Finedevice Co Ltd
In Stock: 0
Unit Price: 7,82469 Kč
Datasheet
32.768 kHz ±20ppm Crystal 9pF 35 kOhms Cylindrical Can, Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFS-20632768DZCB

DigiKey Part Number
300-8841-ND
Manufacturer
Manufacturer Product Number
CFS-20632768DZCB
Description
CRYSTAL 32.7680KHZ 9PF TH
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 35 kOhms Cylindrical Can, Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
35 kOhms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.075" Dia (1.90mm)
Height - Seated (Max)
0.244" (6.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes