36.6 F (EDLC) Supercapacitor 9 V Module 49mOhm 1000 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36.6 F (EDLC) Supercapacitor 9 V Module 49mOhm 1000 Hrs @ 65°C
DSM Standard Supercapacitor Modules by Cornell Dubilier

DSM376Q009W075PB

DigiKey Part Number
338-DSM376Q009W075PB-ND
Manufacturer
Manufacturer Product Number
DSM376Q009W075PB
Description
36.6F, 9V, 57X67X19.5MM, STD MOD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
36.6 F (EDLC) Supercapacitor 9 V Module 49mOhm 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
36.6 F
Tolerance
-10%, +30%
Voltage - Rated
9 V
ESR (Equivalent Series Resistance)
49mOhm
Lifetime @ Temp.
1000 Hrs @ 65°C
Grade
-
Qualification
-
Termination
Cable with Connector
Mounting Type
Chassis Mount
Package / Case
Module
Lead Spacing
-
Size / Dimension
2.244" L x 0.768" W (57.00mm x 19.50mm)
Height - Seated (Max)
2.638" (67.00mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 703,78000 Kč1 703,78 Kč
101 458,26900 Kč14 582,69 Kč
501 359,95640 Kč67 997,82 Kč
1001 329,48000 Kč132 948,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1 703,78000 Kč
Unit Price with VAT:2 061,57380 Kč