CFS-20632768HZCB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Citizen Finedevice Co Ltd
In Stock: 0
Unit Price: 7,82469 Kč
Datasheet

Similar


ECS Inc.
In Stock: 2 248
Unit Price: 26,88000 Kč
Datasheet
32.768 kHz ±5ppm Crystal 9pF 35 kOhms Cylindrical Can, Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFS-20632768HZCB

DigiKey Part Number
CFS-20632768HZCB-ND
Manufacturer
Manufacturer Product Number
CFS-20632768HZCB
Description
CRYSTAL 32.7680KHZ 9PF TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
32.768 kHz ±5ppm Crystal 9pF 35 kOhms Cylindrical Can, Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±5ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
35 kOhms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.075" Dia (1.90mm)
Height - Seated (Max)
0.244" (6.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0007,82469 Kč7 824,69 Kč
Manufacturers Standard Package
Unit Price without VAT:7,82469 Kč
Unit Price with VAT:9,46787 Kč