
ECS-.327-8-14X | |
|---|---|
DigiKey Part Number | X1125-ND |
Manufacturer | |
Manufacturer Product Number | ECS-.327-8-14X |
Description | CRYSTAL 32.7680KHZ 8PF TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 8pF 40 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-8-14X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.059" Dia x 0.201" L (1.50mm x 5.10mm) | |
Height - Seated (Max) | 0.201" (5.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 23,35000 Kč | 233,50 Kč |
| 25 | 22,07320 Kč | 551,83 Kč |
| 50 | 21,16180 Kč | 1 058,09 Kč |
| 100 | 20,28620 Kč | 2 028,62 Kč |
| 250 | 19,18376 Kč | 4 795,94 Kč |
| 500 | 18,39004 Kč | 9 195,02 Kč |
| 1 000 | 17,62971 Kč | 17 629,71 Kč |
| 3 000 | 16,48973 Kč | 49 469,19 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |



