AS-6.000-20-H30 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Raltron Electronics
In Stock: 0
Unit Price: 2,70000 Kč
Datasheet

Similar


Raltron Electronics
In Stock: 709
Unit Price: 2,91000 Kč
Datasheet
AS-27.000-20-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS-6.000-20-H30

DigiKey Part Number
2151-AS-6.000-20-H30-ND
Manufacturer
Manufacturer Product Number
AS-6.000-20-H30
Description
CRYSTAL 6.0000MHZ 20PF TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
6 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.447" L x 0.197" W (11.35mm x 5.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,91000 Kč2,91 Kč
102,60100 Kč26,01 Kč
252,45520 Kč61,38 Kč
502,35520 Kč117,76 Kč
1002,25750 Kč225,75 Kč
2502,13552 Kč533,88 Kč
5002,04732 Kč1 023,66 Kč
1 0001,96263 Kč1 962,63 Kč
3 0001,83551 Kč5 506,53 Kč
Manufacturers Standard Package
Unit Price without VAT:2,91000 Kč
Unit Price with VAT:3,52110 Kč