
AS-6.000-18 | |
|---|---|
DigiKey Part Number | 2151-AS-6.000-18-ND |
Manufacturer | |
Manufacturer Product Number | AS-6.000-18 |
Description | CRYSTAL 6.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.197" W (11.35mm x 5.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 2,33300 Kč | 23,33 Kč |
| 25 | 2,21640 Kč | 55,41 Kč |
| 50 | 2,12460 Kč | 106,23 Kč |
| 100 | 2,03510 Kč | 203,51 Kč |
| 250 | 1,92552 Kč | 481,38 Kč |
| 500 | 1,84596 Kč | 922,98 Kč |
| 1 000 | 1,76972 Kč | 1 769,72 Kč |
| 3 000 | 1,65501 Kč | 4 965,03 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |





