
AS-6.000-18-SMD-TR | |
|---|---|
DigiKey Part Number | 2151-AS-6.000-18-SMD-TR-ND - Tape & Reel (TR) 2151-AS-6.000-18-SMD-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AS-6.000-18-SMD-TR |
Description | CRYSTAL 6.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.197" W (11.35mm x 5.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 Kč | 2,91 Kč |
| 10 | 2,60100 Kč | 26,01 Kč |
| 25 | 2,45520 Kč | 61,38 Kč |
| 50 | 2,35520 Kč | 117,76 Kč |
| 100 | 2,25750 Kč | 225,75 Kč |
| 250 | 2,13552 Kč | 533,88 Kč |
| 500 | 2,04732 Kč | 1 023,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,96263 Kč | 1 962,63 Kč |
| 2 000 | 1,88149 Kč | 3 762,98 Kč |
| 3 000 | 1,83551 Kč | 5 506,53 Kč |
| 5 000 | 1,77920 Kč | 8 896,00 Kč |
| 7 000 | 1,74310 Kč | 12 201,70 Kč |
| 10 000 | 1,70559 Kč | 17 055,90 Kč |
| 12 000 | 1,68674 Kč | 20 240,88 Kč |
| 24 000 | 1,61696 Kč | 38 807,04 Kč |
| 25 000 | 1,61295 Kč | 40 323,75 Kč |
| Unit Price without VAT: | 2,91000 Kč |
|---|---|
| Unit Price with VAT: | 3,52110 Kč |

