
RAKDAP1-0-WB-N | |
---|---|
DigiKey Part Number | 4735-RAKDAP1-0-WB-N-ND |
Manufacturer | |
Manufacturer Product Number | RAKDAP1-0-WB-N |
Description | RAKDAP1 DEBUG AND FLASH TOOL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | - Debugger |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAKwireless Technology Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Debugger | |
Contents | Board(s) | |
Utilized IC / Part | - | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 225,38000 Kč | 225,38 Kč |
Unit Price without VAT: | 225,38000 Kč |
---|---|
Unit Price with VAT: | 272,70980 Kč |