1.30.273.502/0300 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


RAFI
In Stock: 0
Unit Price: 773,57200 Kč
Configurable Switch Body E-Stop, Round Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Switch Body E-Stop, Round Non-Illuminated
1.30273.5020300
1.30273.5020300
RAFI E-Box

1.30.273.502/0300

DigiKey Part Number
1715-1.30.273.502/0300-ND
Manufacturer
Manufacturer Product Number
1.30.273.502/0300
Description
CONFIG SW BODY E-STOP NON-ILLUM
Customer Reference
Detailed Description
Configurable Switch Body E-Stop, Round Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Maintained
Manufacturer
RAFI
Illumination
Non-Illuminated
Series
Actuator Type
E-Stop, Round
Packaging
Box
(Select First, Then Apply Filters) Compatible Series
Rafix 22 FS
Part Status
Obsolete
Panel Cutout Dimensions
22.3mm (Round)
Requires
Contact Block(s)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.30.273.512/0300RAFI01715-1.30.273.512/0300-ND773,57200 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes