
1.30.273.512/0300 | |
|---|---|
DigiKey Part Number | 1715-1.30.273.512/0300-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.273.512/0300 |
Description | CONFIG SW BODY E-STOP NON-ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body E-Stop, Round Non-Illuminated |
Category | Type Maintained |
Manufacturer RAFI | Illumination Non-Illuminated |
Series | Actuator Type E-Stop, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Rafix 22 FS |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 773,57200 Kč | 7 735,72 Kč |
| Unit Price without VAT: | 773,57200 Kč |
|---|---|
| Unit Price with VAT: | 936,02212 Kč |


