Configurable Contact Block SPST-NC 3A @ 120VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block SPST-NC 3A @ 120VAC
1.20.126.601/0000
1.20.126.601/0000

1.20.126.601/0000

DigiKey Part Number
1715-1.20.126.601/0000-ND
Manufacturer
Manufacturer Product Number
1.20.126.601/0000
Description
CONTACT BLOCK SPST-NC 3A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NC 3A @ 120VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Requires
Switch Body
Manufacturer
RAFI
Termination Style
PC Pin
Series
Contact Rating @ Voltage
3A @ 120VAC
Packaging
Box
(Select First, Then Apply Filters) Compatible Series
Rafix 22 FS
Part Status
Active
Base Product Number
Circuit
SPST-NC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1340,36000 Kč340,36 Kč
5296,85800 Kč1 484,29 Kč
10279,90200 Kč2 799,02 Kč
30254,93067 Kč7 647,92 Kč
60240,30750 Kč14 418,45 Kč
120226,49942 Kč27 179,93 Kč
Manufacturers Standard Package
Unit Price without VAT:340,36000 Kč
Unit Price with VAT:411,83560 Kč