


1.14.002.101/0000 | |
|---|---|
DigiKey Part Number | 1715-1.14.002.101/0000TR-ND - Tape & Reel (TR) 1715-1.14.002.101/0000CT-ND - Cut Tape (CT) 1715-1.14.002.101/0000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.14.002.101/0000 |
Description | SWITCH TACTILE SPST-NO 0.1A 35V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 35VAC/DC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.85mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.40mm x 5.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.70mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | 26,22590 Kč | 55 074,39 Kč |
| 4 200 | 25,06126 Kč | 105 257,29 Kč |
| 6 300 | 24,44607 Kč | 154 010,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 47,79100 Kč | 477,91 Kč |
| 25 | 44,32240 Kč | 1 108,06 Kč |
| 100 | 39,47620 Kč | 3 947,62 Kč |
| 250 | 36,63984 Kč | 9 159,96 Kč |
| 500 | 34,70844 Kč | 17 354,22 Kč |
| 1 000 | 32,96644 Kč | 32 966,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 10 | 51,44500 Kč | 514,45 Kč |
| 25 | 46,76680 Kč | 1 169,17 Kč |
| 100 | 40,52820 Kč | 4 052,82 Kč |
| 250 | 36,74316 Kč | 9 185,79 Kč |
| 500 | 34,07052 Kč | 17 035,26 Kč |
| 1 000 | 31,62110 Kč | 31 621,10 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |










