
M2149-3005-SS | |
---|---|
DigiKey Part Number | 1772-1606-ND |
Manufacturer | |
Manufacturer Product Number | M2149-3005-SS |
Description | HEX STANDOFF M3X0.5 SS 14MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 0.551" (14.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2149-3005-SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 0.551" (14.00mm) | |
Length - Overall | 0.739" (18.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 38,54000 Kč | 38,54 Kč |
5 | 32,53600 Kč | 162,68 Kč |
10 | 30,43300 Kč | 304,33 Kč |
25 | 27,98720 Kč | 699,68 Kč |
50 | 26,37080 Kč | 1 318,54 Kč |
100 | 24,92520 Kč | 2 492,52 Kč |
250 | 23,24712 Kč | 5 811,78 Kč |
500 | 22,13270 Kč | 11 066,35 Kč |
1 000 | 21,13391 Kč | 21 133,91 Kč |
Unit Price without VAT: | 38,54000 Kč |
---|---|
Unit Price with VAT: | 46,63340 Kč |