Connector Header Through Hole 9 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 9 position 0.079" (2.00mm)
0559320910
0559320910

0559320910

DigiKey Part Number
WM12293-ND
Manufacturer
Manufacturer Product Number
0559320910
Description
CONN HEADER VERT 9POS 2MM
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 9 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0559320910 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Contact Length - Mating
0.144" (3.66mm)
Series
Contact Length - Post
0.126" (3.20mm)
Packaging
Tray
Overall Contact Length
0.360" (9.15mm)
Part Status
Active
Insulation Height
0.384" (9.75mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Rows
1
Features
Board Guide
Number of Positions Loaded
All
Insulation Color
Natural
Style
Mated Stacking Heights
13.2mm
Shrouding
Shrouded - 4 Wall
Applications
General Purpose, Industrial, Medical
Mounting Type
Base Product Number
Termination
Kinked Pin, Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 967
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1015,35000 Kč153,50 Kč
10013,04400 Kč1 304,40 Kč
50011,64130 Kč5 820,65 Kč
2 00010,55612 Kč21 112,24 Kč
6 0009,76894 Kč58 613,64 Kč
10 0009,42336 Kč94 233,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč