
LM431AIMX/NOPB | |
---|---|
DigiKey Part Number | LM431AIMX/NOPBTR-ND - Tape & Reel (TR) LM431AIMX/NOPBCT-ND - Cut Tape (CT) LM431AIMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM431AIMX/NOPB |
Description | IC VREF SHUNT ADJ 2.2% 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 37 VV ±2.2% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM431AIMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 37 V | |
Current - Output | 100 mA | |
Tolerance | ±2.2% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,50000 Kč | 12,50 Kč |
10 | 8,83200 Kč | 88,32 Kč |
25 | 7,91560 Kč | 197,89 Kč |
100 | 6,90510 Kč | 690,51 Kč |
250 | 6,42232 Kč | 1 605,58 Kč |
500 | 6,13110 Kč | 3 065,55 Kč |
1 000 | 5,89156 Kč | 5 891,56 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 5,63860 Kč | 14 096,50 Kč |
5 000 | 5,48608 Kč | 27 430,40 Kč |
7 500 | 5,40977 Kč | 40 573,28 Kč |
12 500 | 5,32515 Kč | 66 564,38 Kč |
17 500 | 5,27573 Kč | 92 325,28 Kč |
25 000 | 5,22815 Kč | 130 703,75 Kč |
Unit Price without VAT: | 12,50000 Kč |
---|---|
Unit Price with VAT: | 15,12500 Kč |