



M2120-2545-SS | |
|---|---|
DigiKey Part Number | 1772-2008-ND |
Manufacturer | |
Manufacturer Product Number | M2120-2545-SS |
Description | HEX STANDOFF M2.5X0.45 SS 25MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Stainless Steel 0.984" (25.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2120-2545-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 1.141" (28.98mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,52000 Kč | 38,52 Kč |
| 5 | 32,54400 Kč | 162,72 Kč |
| 10 | 30,41700 Kč | 304,17 Kč |
| 25 | 27,97120 Kč | 699,28 Kč |
| 50 | 26,35880 Kč | 1 317,94 Kč |
| 100 | 24,91270 Kč | 2 491,27 Kč |
| 250 | 23,23416 Kč | 5 808,54 Kč |
| 500 | 22,11850 Kč | 11 059,25 Kč |
| 1 000 | 21,11947 Kč | 21 119,47 Kč |
| Unit Price without VAT: | 38,52000 Kč |
|---|---|
| Unit Price with VAT: | 46,60920 Kč |






