



24288 | |
|---|---|
DigiKey Part Number | 36-24288-ND |
Manufacturer | |
Manufacturer Product Number | 24288 |
Description | HEX STANDOFF M2.5X0.45 SS 25MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Stainless Steel 0.984" (25.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 1.142" (29.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,94000 Kč | 42,94 Kč |
| 10 | 38,73200 Kč | 387,32 Kč |
| 1 000 | 20,62900 Kč | 20 629,00 Kč |
| Unit Price without VAT: | 42,94000 Kč |
|---|---|
| Unit Price with VAT: | 51,95740 Kč |


