Hex Standoff Threaded M2.5x0.45 Stainless Steel 0.591" (15.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M2.5x0.45 Stainless Steel 0.591" (15.00mm)
24285
24285

24285

DigiKey Part Number
36-24285-ND
Manufacturer
Manufacturer Product Number
24285
Description
HEX STANDOFF M2.5X0.45 SS 15MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M2.5x0.45 Stainless Steel 0.591" (15.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.177" (4.50mm) Hex
Between Board Height
0.591" (15.00mm)
Length - Overall
0.748" (19.00mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 112
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,57000 Kč47,57 Kč
1045,04700 Kč450,47 Kč
1 00026,94400 Kč26 944,00 Kč
2 50022,31308 Kč55 782,70 Kč
Manufacturers Standard Package
Unit Price without VAT:47,57000 Kč
Unit Price with VAT:57,55970 Kč