
M1312-4007-B-5 | |
|---|---|
DigiKey Part Number | 1772-M1312-4007-B-5-ND |
Manufacturer | |
Manufacturer Product Number | M1312-4007-B-5 |
Description | HEX STANDOFF M4X0.7 BRASS 15MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Brass 0.591" (15.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 0.591" (15.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,01000 Kč | 26,01 Kč |
| 5 | 21,84600 Kč | 109,23 Kč |
| 10 | 20,39000 Kč | 203,90 Kč |
| 25 | 18,70880 Kč | 467,72 Kč |
| 50 | 17,58940 Kč | 879,47 Kč |
| 100 | 16,59070 Kč | 1 659,07 Kč |
| 250 | 15,43388 Kč | 3 858,47 Kč |
| 500 | 14,66490 Kč | 7 332,45 Kč |
| 1 000 | 13,97643 Kč | 13 976,43 Kč |
| Unit Price without VAT: | 26,01000 Kč |
|---|---|
| Unit Price with VAT: | 31,47210 Kč |







