


MP-54RJ45SNNE-002 | |
|---|---|
DigiKey Part Number | MP-54RJ45SNNE-002-ND |
Manufacturer | |
Manufacturer Product Number | MP-54RJ45SNNE-002 |
Description | CABLE MOD 8P8C PLUG TO PLUG 2' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Shielded | |
Color | Beige | |
Features | Molded Plugs | |
Style | Cat5e, Reverse | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,75000 Kč | 318,75 Kč |
| 10 | 270,95800 Kč | 2 709,58 Kč |
| 25 | 253,97520 Kč | 6 349,38 Kč |
| 50 | 241,85500 Kč | 12 092,75 Kč |
| 100 | 230,31240 Kč | 23 031,24 Kč |
| 250 | 215,90312 Kč | 53 975,78 Kč |
| 500 | 205,61074 Kč | 102 805,37 Kč |
| 1 000 | 195,80992 Kč | 195 809,92 Kč |
| Unit Price without VAT: | 318,75000 Kč |
|---|---|
| Unit Price with VAT: | 385,68750 Kč |





