9192-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9192-5

DigiKey Part Number
36-9192-5-ND
Manufacturer
Manufacturer Product Number
9192-5
Description
MACH SCREW BINDING COMBO M4X0.7
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
M4x0.7 Binding Head Machine Screw Combination Drive Brass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Binding Head
Drive Type
Combination
Features
Colored Head
Thread Size
M4x0.7
Head Diameter
0.282" (7.16mm)
Head Height
0.083" (2.11mm)
Length - Below Head
0.250" (6.35mm) 1/4"
Length - Overall
0.333" (8.46mm)
Material
Brass
Plating
Nickel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 463
Factory Stock: 3 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,74000 Kč8,74 Kč
106,63700 Kč66,37 Kč
255,94200 Kč148,55 Kč
1005,03300 Kč503,30 Kč
5004,17660 Kč2 088,30 Kč
1 0003,86326 Kč3 863,26 Kč
2 5003,49274 Kč8 731,85 Kč
5 0003,32896 Kč16 644,80 Kč
Manufacturers Standard Package
Unit Price without VAT:8,74000 Kč
Unit Price with VAT:10,57540 Kč