
M1007-2545-SS | |
|---|---|
DigiKey Part Number | 1772-1117-ND |
Manufacturer | |
Manufacturer Product Number | M1007-2545-SS |
Description | ROUND STANDOFF M2.5X0.45 SS 10MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M2.5x0.45 Stainless Steel 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M1007-2545-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.394" (10.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,54000 Kč | 33,54 Kč |
| 5 | 28,24600 Kč | 141,23 Kč |
| 10 | 26,39200 Kč | 263,92 Kč |
| 25 | 24,24600 Kč | 606,15 Kč |
| 50 | 22,82960 Kč | 1 141,48 Kč |
| 100 | 21,56110 Kč | 2 156,11 Kč |
| 250 | 20,09180 Kč | 5 022,95 Kč |
| 500 | 19,11528 Kč | 9 557,64 Kč |
| 1 000 | 18,24021 Kč | 18 240,21 Kč |
| Unit Price without VAT: | 33,54000 Kč |
|---|---|
| Unit Price with VAT: | 40,58340 Kč |




