
50M025045G008 | |
|---|---|
DigiKey Part Number | 145-50M025045G008-ND |
Manufacturer | |
Manufacturer Product Number | 50M025045G008 |
Description | MACH SCREW PAN PHILLIP M2.5X0.45 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M2.5x0.45 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M025045G008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M2.5x0.45 | |
Head Diameter | 0.197" (5.00mm) | |
Head Height | 0.079" (2.00mm) | |
Length - Below Head | 0.315" (8.00mm) | |
Length - Overall | 0.394" (10.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 5 | 2,35200 Kč | 11,76 Kč |
| 10 | 2,14200 Kč | 21,42 Kč |
| 25 | 1,94040 Kč | 48,51 Kč |
| 50 | 1,80160 Kč | 90,08 Kč |
| 100 | 1,67980 Kč | 167,98 Kč |
| 250 | 1,53704 Kč | 384,26 Kč |
| 500 | 1,44256 Kč | 721,28 Kč |
| 1 000 | 1,35857 Kč | 1 358,57 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |


