
M1007-2545-AL-7 | |
|---|---|
DigiKey Part Number | 1772-M1007-2545-AL-7-ND |
Manufacturer | |
Manufacturer Product Number | M1007-2545-AL-7 |
Description | RND STANDOFF M2.5X0.45 ALUM 10MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M2.5x0.45 Aluminum 0.394" (10.00mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.394" (10.00mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | Clear | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,12000 Kč | 28,12 Kč |
| 5 | 23,58000 Kč | 117,90 Kč |
| 10 | 22,03800 Kč | 220,38 Kč |
| 25 | 20,21360 Kč | 505,34 Kč |
| 50 | 19,01780 Kč | 950,89 Kč |
| 100 | 17,94710 Kč | 1 794,71 Kč |
| 250 | 16,70232 Kč | 4 175,58 Kč |
| 500 | 15,87620 Kč | 7 938,10 Kč |
| 1 000 | 15,13654 Kč | 15 136,54 Kč |
| Unit Price without VAT: | 28,12000 Kč |
|---|---|
| Unit Price with VAT: | 34,02520 Kč |



