
M0277-SS | |
|---|---|
DigiKey Part Number | 1772-1193-ND |
Manufacturer | |
Manufacturer Product Number | M0277-SS |
Description | PANEL SCREW PAN SLOT M2.5X0.45 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | M2.5x0.45 Pan Head Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | M0277-SS Models |
Category | Thread Size M2.5x0.45 |
Manufacturer RAF Electronic Hardware | Head Diameter 0.157" (4.00mm) |
Packaging Bulk | Head Height 0.098" (2.49mm) |
Part Status Active | Length - Below Head 0.433" (11.00mm) |
Type Panel Screw | Length - Overall 0.531" (13.50mm) |
Screw Head Type Pan Head | Material Stainless Steel |
Drive Type Slotted | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 29,43900 Kč | 294,39 Kč |
| 25 | 27,59120 Kč | 689,78 Kč |
| 50 | 26,26840 Kč | 1 313,42 Kč |
| 100 | 25,01280 Kč | 2 501,28 Kč |
| 250 | 23,44552 Kč | 5 861,38 Kč |
| 500 | 22,32592 Kč | 11 162,96 Kč |
| 1 000 | 21,26006 Kč | 21 260,06 Kč |
| 2 500 | 19,92954 Kč | 49 823,85 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |




