
M0278-SS | |
|---|---|
DigiKey Part Number | 1772-1115-ND |
Manufacturer | |
Manufacturer Product Number | M0278-SS |
Description | PANEL SCREW PAN SLOT M2.5X0.45 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | M2.5x0.45 Pan Head Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | M0278-SS Models |
Category | Thread Size M2.5x0.45 |
Manufacturer RAF Electronic Hardware | Head Diameter 0.157" (4.00mm) |
Packaging Bulk | Head Height 0.098" (2.49mm) |
Part Status Active | Length - Below Head 0.512" (13.00mm) |
Type Panel Screw | Length - Overall 0.610" (15.50mm) |
Screw Head Type Pan Head | Material Stainless Steel |
Drive Type Slotted | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 27,15000 Kč | 271,50 Kč |
| 25 | 25,44120 Kč | 636,03 Kč |
| 50 | 24,22740 Kč | 1 211,37 Kč |
| 100 | 23,07050 Kč | 2 307,05 Kč |
| 250 | 21,62376 Kč | 5 405,94 Kč |
| 500 | 20,59106 Kč | 10 295,53 Kč |
| 1 000 | 19,60814 Kč | 19 608,14 Kč |
| 2 500 | 18,38098 Kč | 45 952,45 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |




