
3687051 | |
|---|---|
DigiKey Part Number | 6387-3687051-ND |
Manufacturer | |
Manufacturer Product Number | 3687051 |
Description | CENTER SCREW M2.5X11 KZ 100PCS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C/A Design | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Screw | |
For Use With/Related Products | PCB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 471,20000 Kč | 471,20 Kč |
| 5 | 402,91000 Kč | 2 014,55 Kč |
| 10 | 376,57800 Kč | 3 765,78 Kč |
| 25 | 344,40080 Kč | 8 610,02 Kč |
| 50 | 321,90360 Kč | 16 095,18 Kč |
| 100 | 302,10870 Kč | 30 210,87 Kč |
| Unit Price without VAT: | 471,20000 Kč |
|---|---|
| Unit Price with VAT: | 570,15200 Kč |




