
3687021 | |
|---|---|
DigiKey Part Number | 6387-3687021-ND |
Manufacturer | |
Manufacturer Product Number | 3687021 |
Description | PLASTIC COLLARS 100PCS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C/A Design | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Hardware | |
For Use With/Related Products | PCB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,72000 Kč | 389,72 Kč |
| 5 | 333,23800 Kč | 1 666,19 Kč |
| 10 | 311,46300 Kč | 3 114,63 Kč |
| 25 | 284,85880 Kč | 7 121,47 Kč |
| 50 | 266,25040 Kč | 13 312,52 Kč |
| 100 | 248,85570 Kč | 24 885,57 Kč |
| 250 | 244,10176 Kč | 61 025,44 Kč |
| Unit Price without VAT: | 389,72000 Kč |
|---|---|
| Unit Price with VAT: | 471,56120 Kč |


