4534-632-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4534-632-N
4534-632-N
4534-632-N

4534-632-N

DigiKey Part Number
1772-1324-ND
Manufacturer
Manufacturer Product Number
4534-632-N
Description
HEX STANDOFF #6-32 NYLON 1/2"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Nylon 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
EDA/CAD Models
4534-632-N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.750" (19.05mm) 3/4"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 995
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,00000 Kč12,00 Kč
510,06200 Kč50,31 Kč
109,34600 Kč93,46 Kč
258,52960 Kč213,24 Kč
507,98640 Kč399,32 Kč
1007,50220 Kč750,22 Kč
2506,94144 Kč1 735,36 Kč
5006,56970 Kč3 284,85 Kč
1 0006,23669 Kč6 236,69 Kč
Manufacturers Standard Package
Unit Price without VAT:12,00000 Kč
Unit Price with VAT:14,52000 Kč